New at DigiKey
RH SERIES 19.05x20.32mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RH SERIES 19.05x20.32mm
RH Series

RH0106R800FC02

DigiKey Part Number
541-RH0106R800FC02-ND
Manufacturer
Manufacturer Product Number
RH0106R800FC02
Description
RH-10 6.8 1% C02
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6.8 Ohms ±1% 12.5W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
6.8 Ohms
Tolerance
±1%
Power (Watts)
12.5W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.750" L x 0.800" W (19.05mm x 20.32mm)
Height - Seated (Max)
0.405" (10.29mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$10.68000$10.68
10$7.31700$73.17
30$6.24800$187.44
50$5.83700$291.85
100$5.35240$535.24
250$4.82188$1,205.47
500$4.48998$2,244.99
1,000$4.20812$4,208.12
Manufacturers Standard Package