


RH010220R0FC02 | |
---|---|
DigiKey Part Number | 541-RH010220R0FC02-ND |
Manufacturer | |
Manufacturer Product Number | RH010220R0FC02 |
Description | RH-10 220 1% C02 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 12.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 220 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 12.5W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.750" L x 0.800" W (19.05mm x 20.32mm) | |
Height - Seated (Max) | 0.405" (10.29mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.72000 | $10.72 |
10 | $7.35100 | $73.51 |
30 | $6.27700 | $188.31 |
50 | $5.86420 | $293.21 |
100 | $5.37760 | $537.76 |
250 | $4.84476 | $1,211.19 |
500 | $4.51158 | $2,255.79 |
1,000 | $4.22855 | $4,228.55 |