RCS06034K70FKEA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.22000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.22000
Datasheet
RCS-SERIES_0603-(1608-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS06034K70FKEA

DigiKey Part Number
541-2792-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCS06034K70FKEA
Description
RES SMD 4.7K OHM 1% 1/4W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS06034K70FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02641$132.05
10,000$0.02435$243.50
15,000$0.02320$348.00
25,000$0.02142$535.50
35,000$0.02052$718.20
50,000$0.01963$981.50
125,000$0.01945$2,431.25
250,000$0.01911$4,777.50
500,000$0.01855$9,275.00
Manufacturers Standard Package