
NH05080R00FE02 | |
---|---|
DigiKey Part Number | 541-NH05080R00FE02-ND |
Manufacturer | |
Manufacturer Product Number | NH05080R00FE02 |
Description | NH-50 80 1% E02 E4 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 80 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant, Non-Inductive | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.968" L x 1.140" W (49.99mm x 28.96mm) | |
Height - Seated (Max) | 0.625" (15.87mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.74000 | $26.74 |
10 | $18.83100 | $188.31 |
25 | $16.69440 | $417.36 |
50 | $15.35760 | $767.88 |
100 | $14.22150 | $1,422.15 |
250 | $12.97784 | $3,244.46 |
500 | $12.20024 | $6,100.12 |
1,000 | $11.54004 | $11,540.04 |