MSP10C0110K0GEJ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: $2.95694
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $2.31403
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $6.94000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $1.29000
Datasheet
MSP 10 SIP Cseries
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP10C0110K0GEJ

DigiKey Part Number
MSP10KQ-ND
Manufacturer
Manufacturer Product Number
MSP10C0110K0GEJ
Description
RES ARRAY 9 RES 10K OHM 10SIP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10k Ohm ±2% 250mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tube
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
10k
Tolerance
±2%
Number of Resistors
9
Resistor Matching Ratio
-
Resistor-Ratio-Drift
±50ppm/°C
Number of Pins
10
Power Per Element
250mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
10-SIP
Supplier Device Package
10-SIP
Size / Dimension
0.990" L x 0.090" W (25.15mm x 2.29mm)
Height - Seated (Max)
0.350" (8.89mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tube
QuantityUnit PriceExt Price
264$9.14470$2,414.20
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.