IHLP2525CZET1R0M01 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $1.48000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: $0.70000
Datasheet
IHLP2525CZET100M01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP2525CZET1R0M01

DigiKey Part Number
541-9953-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IHLP2525CZET1R0M01
Description
FIXED IND 1UH 11A 10 MOHM SMD
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 11 A 10mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Molded
Material - Core
-
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
22A
Shielding
Shielded
DC Resistance (DCR)
10mOhm Max
Q @ Freq
-
Frequency - Self Resonant
55MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.270" L x 0.255" W (6.86mm x 6.47mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes