
IHCM2321AAEG251N10 | |
---|---|
DigiKey Part Number | 541-IHCM2321AAEG251N10-ND |
Manufacturer | |
Manufacturer Product Number | IHCM2321AAEG251N10 |
Description | CMC 250UH 14A 2LN 850 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 250 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 850 Ohms @ 10 MHz 14A DCR 5mOhm |
Datasheet | Datasheet |
EDA/CAD Models | IHCM2321AAEG251N10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 850 Ohms @ 10 MHz | |
Inductance @ Frequency | 250 µH @ 100 kHz | |
Current Rating (Max) | 14A | |
DC Resistance (DCR) (Max) | 5mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 155°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.965" L x 0.965" W (24.50mm x 24.50mm) | |
Height (Max) | 0.413" (10.50mm) | |
Package / Case | Horizontal, 4 Flat Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.82000 | $14.82 |
10 | $12.18700 | $121.87 |
40 | $10.83550 | $433.42 |
80 | $10.21775 | $817.42 |
120 | $9.87325 | $1,184.79 |
280 | $9.19132 | $2,573.57 |
520 | $8.73731 | $4,543.40 |