
CRCW060368K1FKEAHP | |
---|---|
DigiKey Part Number | 541-CRCW060368K1FKEAHPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW060368K1FKEAHP |
Description | RES SMD 68.1K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68.1 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060368K1FKEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.03610 | $180.50 |
10,000 | $0.02825 | $282.50 |
15,000 | $0.02728 | $409.20 |
25,000 | $0.02629 | $657.25 |
35,000 | $0.02619 | $916.65 |
50,000 | $0.02609 | $1,304.50 |
125,000 | $0.02587 | $3,233.75 |
250,000 | $0.02572 | $6,430.00 |
500,000 | $0.02560 | $12,800.00 |