TOMC1603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TOMCT16031003BT1

DigiKey Part Number
764-TOMCT16031003BT1TR-ND - Tape & Reel (TR)
764-TOMCT16031003BT1CT-ND - Cut Tape (CT)
764-TOMCT16031003BT1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TOMCT16031003BT1
Description
THIN FILM RES ARRAY 16 PIN ISOLA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100k Ohm ±0.1% 100mW Power Per Element Isolated 8 Resistor Network/Array ±25ppm/°C 16-SOIC (0.220", 5.59mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale Thin Film
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
100k
Tolerance
±0.1%
Number of Resistors
8
Resistor Matching Ratio
±0.1%
Resistor-Ratio-Drift
±5ppm/°C
Number of Pins
16
Power Per Element
100mW
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.220", 5.59mm Width)
Supplier Device Package
-
Size / Dimension
0.440" L x 0.220" W (11.18mm x 5.59mm)
Height - Seated (Max)
0.085" (2.16mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.26000$6.26
10$5.18600$51.86
50$4.57040$228.52
100$4.34410$434.41
500$3.99260$1,996.30
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.01144$4,011.44
2,000$3.86507$7,730.14
3,000$3.78793$11,363.79
Manufacturers Standard Package