OSOPTB2002AT0 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: $7.25000
Datasheet
16-OSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSOPTB2002AT0

DigiKey Part Number
764-1341-2-ND - Tape & Reel (TR)
764-1341-1-ND - Cut Tape (CT)
764-1341-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OSOPTB2002AT0
Description
RES ARRAY 8RES 20K OHM 16SSOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20k Ohm ±0.1% 100mW Power Per Element Isolated 8 Resistor Network/Array ±25ppm/°C 16-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale Thin Film
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
20k
Tolerance
±0.1%
Number of Resistors
8
Resistor Matching Ratio
±0.05%
Resistor-Ratio-Drift
±5ppm/°C
Number of Pins
16
Power Per Element
100mW
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-OSOP
Size / Dimension
0.193" L x 0.154" W (4.90mm x 3.91mm)
Height - Seated (Max)
0.068" (1.73mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.94000$14.94
10$10.32200$103.22
25$9.07240$226.81
50$8.29080$414.54
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$3.63430$363.43
200$3.34550$669.10
300$3.19720$959.16
500$3.02946$1,514.73
700$2.94339$2,060.37
Manufacturers Standard Package