
OSOPTB1001AT0 | |
---|---|
DigiKey Part Number | 764-1337-2-ND - Tape & Reel (TR) 764-1337-1-ND - Cut Tape (CT) 764-1337-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OSOPTB1001AT0 |
Description | RES ARRAY 8RES 1K OHM 16SSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±0.1% 100mW Power Per Element Isolated 8 Resistor Network/Array ±25ppm/°C 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale Thin Film | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 1k | |
Tolerance | ±0.1% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±5ppm/°C | |
Number of Pins | 16 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-OSOP | |
Size / Dimension | 0.193" L x 0.154" W (4.90mm x 3.91mm) | |
Height - Seated (Max) | 0.068" (1.73mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.94000 | $14.94 |
10 | $10.32200 | $103.22 |
25 | $9.07240 | $226.81 |
50 | $8.29080 | $414.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $7.62640 | $762.64 |
200 | $7.06175 | $1,412.35 |
300 | $6.77177 | $2,031.53 |
500 | $6.44376 | $3,221.88 |
700 | $6.24827 | $4,373.79 |
1,000 | $6.05733 | $6,057.33 |
2,500 | $5.65012 | $14,125.30 |