
ORNTA5-1T1 | |
---|---|
DigiKey Part Number | ORNT-10K/2KTR-ND - Tape & Reel (TR) ORNT-10K/2KCT-ND - Cut Tape (CT) ORNT-10K/2KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ORNTA5-1T1 |
Description | RES NETWORK 4 RES MULT OHM 8SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2k, 10k Ohm ±0.1% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ORNTA5-1T1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale Thin Film | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 2k, 10k | |
Tolerance | ±0.1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±5ppm/°C | |
Number of Pins | 8 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Size / Dimension | 0.194" L x 0.157" W (4.93mm x 3.99mm) | |
Height - Seated (Max) | 0.068" (1.73mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.24000 | $10.24 |
10 | $6.99300 | $69.93 |
25 | $6.11520 | $152.88 |
50 | $5.56600 | $278.30 |
100 | $5.09920 | $509.92 |
250 | $4.58800 | $1,147.00 |
500 | $4.39660 | $2,198.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.99674 | $3,996.74 |
2,000 | $3.76614 | $7,532.28 |
3,000 | $3.64775 | $10,943.25 |