MPMA50011002AT1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: $3.61741
Datasheet

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: $9.34000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $9.95190
Datasheet
SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPMA50011002AT1

DigiKey Part Number
764-1014-2-ND - Tape & Reel (TR)
764-1014-1-ND - Cut Tape (CT)
764-1014-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPMA50011002AT1
Description
RES NTWRK 2 RES 5K, 10K OHM
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
5k, 10k Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale Thin Film
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Voltage Divider
Resistance (Ohms)
5k, 10k
Tolerance
±0.1%
Number of Resistors
2
Resistor Matching Ratio
±0.05%
Resistor-Ratio-Drift
±2ppm/°C
Number of Pins
3
Power Per Element
100mW
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
Automotive
Qualification
AEC-Q200
Applications
Voltage Divider (TCR Matched)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Size / Dimension
0.113" L x 0.051" W (2.86mm x 1.30mm)
Height - Seated (Max)
0.044" (1.12mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.43000$6.43
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.11333$3,113.33
Manufacturers Standard Package