VDRS14T275TSE is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.51627
Datasheet
592 series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VDRS14T275TSE

DigiKey Part Number
BC3420TR-ND - Tape & Reel (TR)
BC3420CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
VDRS14T275TSE
Description
VARISTOR 430V 4.5KA DISC 16MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
430 V 4.5 kA Varistor 1 Circuit Through Hole Disc 16mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
275 V
Maximum DC Volts
350 V
Varistor Voltage (Min)
387 V
Varistor Voltage (Typ)
430 V
Varistor Voltage (Max)
473 V
Current - Surge
4.5 kA
Energy
104J
Number of Circuits
1
Capacitance @ Frequency
440 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Disc 16mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.46000$1.46
10$1.05000$10.50
25$0.94680$23.67
100$0.83270$83.27
250$0.77844$194.61
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$0.79501$596.26
1,500$0.72587$1,088.81
2,250$0.69076$1,554.21
3,750$0.65139$2,442.71
5,250$0.62814$3,297.74
7,500$0.60558$4,541.85
18,750$0.59608$11,176.50
Manufacturers Standard Package