
VDRS14T275ALE | |
---|---|
DigiKey Part Number | VDRS14T275ALE-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VDRS14T275ALE |
Description | VARISTOR 430V 4.5KA DISC 16MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 430 V 4.5 kA Varistor 1 Circuit Through Hole Disc 16mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 4.5 kA | |
Energy | 104J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 440 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 16mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.73676 | $736.76 |