VDRS14G020TSE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $0.54000
Datasheet
592 series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VDRS14G020TSE

DigiKey Part Number
238159552006-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VDRS14G020TSE
Description
VARISTOR 33V 1KA DISC 16MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
33 V 1 kA Varistor 1 Circuit Through Hole Disc 16mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
20 V
Maximum DC Volts
26 V
Varistor Voltage (Min)
29.7 V
Varistor Voltage (Typ)
33 V
Varistor Voltage (Max)
36.3 V
Current - Surge
1 kA
Energy
8.8J
Number of Circuits
1
Capacitance @ Frequency
7500 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 16mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$0.93323$699.92
Manufacturers Standard Package