
VDRH20X300BKE | |
---|---|
DigiKey Part Number | BC3417-ND |
Manufacturer | |
Manufacturer Product Number | VDRH20X300BKE |
Description | VARISTOR 470V 10KA DISC 22.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 V 10 kA Varistor 1 Circuit Through Hole Disc 22.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 10 kA | |
Energy | 350J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 810 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Disc 22.50mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.58000 | $4.58 |
10 | $2.89700 | $28.97 |
50 | $2.18740 | $109.37 |
100 | $1.96100 | $196.10 |
250 | $1.71732 | $429.33 |
500 | $1.56734 | $783.67 |
1,000 | $1.44171 | $1,441.71 |
2,500 | $1.30644 | $3,266.10 |
5,000 | $1.28147 | $6,407.35 |