PTCTL Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTCTL Series
Basics of NTC and PTC Thermistors - Another Teaching Moment

PTCTL4MR250STE

DigiKey Part Number
PTCTL4MR250STE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PTCTL4MR250STE
Description
SENSOR PTC 25OHM 20% RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
PTC Thermistor 25 Ohms Disc, 8.5mm Dia x 4.0mm W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance @ 25°C
25 Ohms
Resistance Tolerance
±20%
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
Disc, 8.5mm Dia x 4.0mm W
Supplier Device Package
Radial Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.99533$1,493.00
Manufacturers Standard Package