
NTCLE100E3103JT1A | |
---|---|
DigiKey Part Number | 56-NTCLE100E3103JT1ATR-ND - Tape & Reel (TR) 56-NTCLE100E3103JT1ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NTCLE100E3103JT1A |
Description | NTC CU 0.6 LD CODED 10K 5% 1E |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±0.75% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 500 mW | |
Length - Lead Wire | 0.59" (15.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.79000 | $0.79 |
5 | $0.69000 | $3.45 |
10 | $0.65300 | $6.53 |
25 | $0.60840 | $15.21 |
50 | $0.57820 | $28.91 |
100 | $0.55080 | $55.08 |
500 | $0.49572 | $247.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.46413 | $696.19 |
3,000 | $0.44632 | $1,338.96 |
4,500 | $0.43661 | $1,964.74 |
7,500 | $0.42505 | $3,187.88 |
10,500 | $0.41783 | $4,387.22 |
15,000 | $0.41051 | $6,157.65 |