
MFU0603FF01000P1AT | |
---|---|
DigiKey Part Number | 749-MFU0603FF01000P1ATTR-ND - Tape & Reel (TR) 749-MFU0603FF01000P1ATCT-ND - Cut Tape (CT) 749-MFU0603FF01000P1ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFU0603FF01000P1AT |
Description | FUSE BOARD MOUNT 1A 50VDC 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 A AC 50 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 50 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0028 | |
Approval Agency | CSA, cURus, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm) | |
DC Cold Resistance | 0.17 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.26832 | $268.32 |
2,000 | $0.24737 | $494.74 |
3,000 | $0.23583 | $707.49 |
5,000 | $0.22200 | $1,110.00 |
7,000 | $0.21330 | $1,493.10 |
10,000 | $0.20442 | $2,044.20 |
25,000 | $0.18942 | $4,735.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.62000 | $0.62 |
5 | $0.51600 | $2.58 |
10 | $0.47900 | $4.79 |
50 | $0.39660 | $19.83 |
100 | $0.36580 | $36.58 |
250 | $0.32892 | $82.23 |
500 | $0.30346 | $151.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.51000 | $0.51 |
5 | $0.49800 | $2.49 |
10 | $0.48200 | $4.82 |
50 | $0.40560 | $20.28 |
100 | $0.33670 | $33.67 |
250 | $0.30612 | $76.53 |
500 | $0.26018 | $130.09 |