MAL215099501E3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $1.10368
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 263
Unit Price: $2.56000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: $1.12000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: $1.47000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $1.11000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $1.65000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $1.40000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $0.98000
Datasheet

Similar


Nichicon
In Stock: 390
Unit Price: $1.24000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $1.47000
Datasheet
150CRZ10 Series (10.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL215099501E3

DigiKey Part Number
4390PHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAL215099501E3
Description
CAP ALUM 470UF 20% 16V SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2500 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
MAL215099501E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2500 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ High Frequency
670 mA @ 100 kHz
Impedance
130 mOhms
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.394" L x 0.394" W (10.00mm x 10.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.26361$1,895.41