MAL214651101E3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214635471E3

DigiKey Part Number
56-MAL214635471E3CT-ND - Cut Tape (CT)
56-MAL214635471E3TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL214635471E3
Description
CAP ALUM 470UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2500 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ High Frequency
620 mA @ 100 kHz
Impedance
120 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,573
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.72000$2.72
10$1.77700$17.77
50$1.38020$69.01
100$1.25510$125.51
Tape & Box (TB)
QuantityUnit PriceExt Price
800$0.96986$775.89
1,600$0.91149$1,458.38
2,400$0.88205$2,116.92
4,000$0.84924$3,396.96
5,600$0.82995$4,647.72
8,000$0.81133$6,490.64
Manufacturers Standard Package