MAL214230471E3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.30000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: $1.27000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: $1.12000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $1.49000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $1.41000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $1.25000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $1.34000
Datasheet
MAL214651101E3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214230471E3

DigiKey Part Number
MAL214230471E3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL214230471E3
Description
CAP ALUM 470UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2500 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
-
Ratings
-
Applications
Ripple Current @ High Frequency
621 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Box (TB)
QuantityUnit PriceExt Price
2,500$0.35849$896.22