

ACASA5001U5001P1AT | |
---|---|
DigiKey Part Number | 749-1779-2-ND - Tape & Reel (TR) 749-1779-1-ND - Cut Tape (CT) 749-1779-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACASA5001U5001P1AT |
Description | ACAS 0612 5K0 U 5K0 AT P1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm ±0.1% 125mW Power Per Element Isolated 4 Resistor Network/Array ±10ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 5k | |
Tolerance | ±0.1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±5ppm/°C | |
Number of Pins | 8 | |
Power Per Element | 125mW | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.21000 | $4.21 |
10 | $2.81000 | $28.10 |
25 | $2.43000 | $60.75 |
50 | $2.19180 | $109.59 |
100 | $1.98920 | $198.92 |
250 | $1.76728 | $441.82 |
500 | $1.62848 | $814.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.51050 | $1,510.50 |
2,000 | $1.41031 | $2,820.62 |
3,000 | $1.35885 | $4,076.55 |
5,000 | $1.30065 | $6,503.25 |
7,000 | $1.26597 | $8,861.79 |
10,000 | $1.23210 | $12,321.00 |