ACASA1002U1002P1AT is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: $8.45000
Datasheet

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: $2.90038
Datasheet

Direct


Vishay Dale Thin Film
In Stock: 72
Unit Price: $7.53000
Datasheet

Direct


Winbond Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Winbond Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Winbond Electronics
In Stock: 0
Unit Price: $5.76000
Datasheet
ACA-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ACA-SERIES
ACAS Vishay Thin Film Chip Resistor Arrays

ACASA1002U1002P1AT

DigiKey Part Number
749-1770-2-ND - Tape & Reel (TR)
749-1770-1-ND - Cut Tape (CT)
749-1770-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACASA1002U1002P1AT
Description
ACAS 0612 10K U 10K AT P1
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10k Ohm ±0.1% 125mW Power Per Element Isolated 4 Resistor Network/Array ±10ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
10k
Tolerance
±0.1%
Number of Resistors
4
Resistor Matching Ratio
±0.05%
Resistor-Ratio-Drift
±5ppm/°C
Number of Pins
8
Power Per Element
125mW
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
Automotive
Qualification
AEC-Q200
Applications
Voltage Divider (TCR Matched)
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.022" (0.55mm)
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
1$4.21000$4.21
10$2.81000$28.10
25$2.43000$60.75
50$2.19180$109.59
100$1.98920$198.92
250$1.76728$441.82
500$1.62848$814.24
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.51050$1,510.50
2,000$1.41031$2,820.62
3,000$1.35885$4,076.55
5,000$1.30065$6,503.25
7,000$1.26597$8,861.79
10,000$1.23210$12,321.00
Manufacturers Standard Package