ACASA1002S3002P100 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.34000
Datasheet
ACA-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ACA-SERIES

ACASA1002S3002P100

DigiKey Part Number
749-1027-2-ND - Tape & Reel (TR)
749-1027-1-ND - Cut Tape (CT)
749-1027-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACASA1002S3002P100
Description
RES ARRAY 4 RES MULT OHM 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10k, 30k Ohm ±0.1% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
ACASA1002S3002P100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
10k, 30k
Tolerance
±0.1%
Number of Resistors
4
Resistor Matching Ratio
±0.05%
Resistor-Ratio-Drift
±15ppm/°C
Number of Pins
8
Power Per Element
100mW
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
Voltage Divider (TCR Matched)
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.80000$1.80
10$1.17600$11.76
25$1.00600$25.15
50$0.90000$45.00
100$0.80990$80.99
250$0.71104$177.76
500$0.64916$324.58
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.59654$596.54
2,000$0.55187$1,103.74
3,000$0.52891$1,586.73
5,000$0.50294$2,514.70
7,000$0.48747$3,412.29
10,000$0.47236$4,723.60
25,000$0.43888$10,972.00
Manufacturers Standard Package