
ML 16 A - 100 V (NCS S0500-N) | |
---|---|
DigiKey Part Number | 2056-ML16A-100V(NCSS0500-N)-ND |
Manufacturer | |
Manufacturer Product Number | ML 16 A - 100 V (NCS S0500-N) |
Description | SPEAKER CEILING MNT 94DB ROUND |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Speaker 100 Hz ~ 15 kHz Round |
Datasheet | Datasheet |
EDA/CAD Models | ML 16 A - 100 V (NCS S0500-N) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 100 Hz ~ 15 kHz | |
Frequency - Self Resonant | 150Hz | |
Efficiency - dBA | 94.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Shape | Round | |
Ratings | - | |
Termination | Terminal Block | |
Size / Dimension | 6.500" Dia (165.10mm) | |
Height - Seated (Max) | - | |
Operating Temperature | -40°C ~ 110°C |
Quantity | Unit Price | Ext Price |
---|---|---|
12 | $69.48167 | $833.78 |