
95526 | |
---|---|
DigiKey Part Number | 5555-95526-ND |
Manufacturer | Variohm |
Manufacturer Product Number | 95526 |
Description | EURO-MXPD-112-1521-360-1178-50 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle External Magnet, Not Included Cable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Variohm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase, Counterclockwise Increase | |
Actuator Type | External Magnet, Not Included | |
Linearity | ±0.5% | |
Resistance | 200 MOhms | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | - | |
Termination Style | Cable | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | - | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $192.28000 | $192.28 |
5 | $175.82400 | $879.12 |
10 | $169.92300 | $1,699.23 |
25 | $163.04640 | $4,076.16 |
50 | $158.46340 | $7,923.17 |