
T60405S6122X333 | |
---|---|
DigiKey Part Number | 2258-T60405S6122X333-ND |
Manufacturer | |
Manufacturer Product Number | T60405S6122X333 |
Description | CMC 770NH 32A 3LN 660 OHM TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 770 nH @ 100 kHz 3 Line Common Mode Choke Through Hole 660 Ohms @ 100 kHz 32A DCR |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 3 | |
Impedance @ Frequency | 660 Ohms @ 100 kHz | |
Inductance @ Frequency | 770 nH @ 100 kHz | |
Current Rating (Max) | 32A | |
DC Resistance (DCR) (Max) | - | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.520" L x 1.260" W (64.00mm x 32.00mm) | |
Height (Max) | 2.374" (60.30mm) | |
Package / Case | Vertical, 6 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $31.31126 | $31,311.26 |