
MCP1702T-5002E/MB | |
---|---|
DigiKey Part Number | 4518-MCP1702T-5002E/MBTR-ND - Tape & Reel (TR) 4518-MCP1702T-5002E/MBCT-ND - Cut Tape (CT) 4518-MCP1702T-5002E/MBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1702T-5002E/MB |
Description | IC REG LINEAR 5V 250MA SOT89-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 40mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.59000 | $0.59 |
10 | $0.40500 | $4.05 |
25 | $0.36080 | $9.02 |
100 | $0.31190 | $31.19 |
250 | $0.28840 | $72.10 |
500 | $0.27426 | $137.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.26262 | $262.62 |
2,000 | $0.25303 | $506.06 |
3,000 | $0.24822 | $744.66 |
5,000 | $0.24290 | $1,214.50 |
7,000 | $0.23979 | $1,678.53 |
10,000 | $0.23680 | $2,368.00 |
25,000 | $0.23036 | $5,759.00 |
50,000 | $0.22648 | $11,324.00 |