
AU-12.288MBE-T | |
---|---|
DigiKey Part Number | 887-1638-2-ND - Tape & Reel (TR) 887-1638-1-ND - Cut Tape (CT) 887-1638-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AU-12.288MBE-T |
Description | XTAL OSC XO 12.2880MHZ CMOS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 12.288 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 6mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.51000 | $3.51 |
10 | $3.05100 | $30.51 |
50 | $2.76580 | $138.29 |
100 | $2.65150 | $265.15 |
500 | $2.40388 | $1,201.94 |
1,000 | $2.30463 | $2,304.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.15581 | $6,467.43 |
6,000 | $2.06701 | $12,402.06 |