9HT11-32.768KAZC-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $1.21000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $1.83000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $1.83000
Datasheet
2-SMD-9HT11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9HT11-32.768KAZC-T

DigiKey Part Number
887-2609-2-ND - Tape & Reel (TR)
887-2609-1-ND - Cut Tape (CT)
887-2609-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9HT11-32.768KAZC-T
Description
CRYSTAL 32.7680KHZ 9PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
32.768 kHz ±30ppm Crystal 9pF 90 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±30ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
90 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.21000$1.21
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.73941$2,218.23
Manufacturers Standard Package