
7R-24.000MDDB-T | |
---|---|
DigiKey Part Number | 887-7R-24.000MDDB-TTR-ND - Tape & Reel (TR) 887-7R-24.000MDDB-TCT-ND - Cut Tape (CT) 887-7R-24.000MDDB-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7R-24.000MDDB-T |
Description | CRYSTAL 24.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 6pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.081" L x 0.065" W (2.05mm x 1.65mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.50520 | $1,515.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.71500 | $7.15 |
50 | $0.64840 | $32.42 |
100 | $0.62160 | $62.16 |
500 | $0.56350 | $281.75 |
1,000 | $0.54018 | $540.18 |