7M12070003 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $0.92000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $0.67333
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: $0.70597
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: $0.68244
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: $2.54152
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: $0.94130
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: $2.36420
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: $0.90992
Datasheet
7M SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7M12070003

DigiKey Part Number
7M12070003-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7M12070003
Description
CRYSTAL 12.0000MHZ 12PF SMD
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 12pF 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
12pF
Operating Mode
-
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.