
7M-40.000MAKV-T | |
---|---|
DigiKey Part Number | 887-2571-2-ND - Tape & Reel (TR) 887-2571-1-ND - Cut Tape (CT) 887-2571-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7M-40.000MAKV-T |
Description | CRYSTAL 40.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7M-40.000MAKV-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±60ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.03000 | $1.03 |
10 | $0.89500 | $8.95 |
50 | $0.81080 | $40.54 |
100 | $0.77710 | $77.71 |
500 | $0.70446 | $352.23 |
1,000 | $0.67533 | $675.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.63162 | $1,894.86 |
6,000 | $0.60552 | $3,633.12 |
9,000 | $0.59076 | $5,316.84 |
15,000 | $0.57270 | $8,590.50 |
21,000 | $0.56111 | $11,783.31 |