
D10AA1Z4 | |
---|---|
DigiKey Part Number | 4244-D10AA1Z4TR-ND - Tape & Reel (TR) 4244-D10AA1Z4CT-ND - Cut Tape (CT) 4244-D10AA1Z4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D10AA1Z4 |
Description | RF ATTENUATOR 1DB 50OHM 2SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 1dB 0 Hz ~ 4 GHz 50 Ohms 10W 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies Trading (Asia) Company Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 1dB | |
Frequency Range | 0 Hz ~ 4 GHz | |
Power (Watts) | 10W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, No Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.66000 | $7.66 |
10 | $6.62300 | $66.23 |
25 | $6.26480 | $156.62 |
100 | $5.77130 | $577.13 |
250 | $5.47536 | $1,368.84 |
500 | $5.26652 | $2,633.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.06972 | $5,069.72 |
2,000 | $4.88434 | $9,768.68 |
3,000 | $4.78094 | $14,342.82 |