cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1P510S

DigiKey Part Number
1173-1P510STR-ND - Tape & Reel (TR)
1173-1P510SCT-ND - Cut Tape (CT)
1173-1P510SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1P510S
Description
RF DIR COUPLER 1.7GHZ-2GHZ SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 1.7GHz ~ 2GHz 30W 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TTM Technologies, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coupler Type
Standard
Frequency
1.7GHz ~ 2GHz
Coupling Factor
-
Applications
General Purpose
Insertion Loss
0.25dB
Power - Max
30W
Isolation
18dB
Return Loss
-
Package / Case
4-SMD, No Lead
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.70000$5.70
10$4.92200$49.22
25$4.65320$116.33
100$4.28210$428.21
250$4.05984$1,014.96
500$3.90270$1,951.35
1,000$3.75465$3,754.65
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.85419$5,708.38
Manufacturers Standard Package