PM651-web
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM651-14B

DigiKey Part Number
3989-PM651-14B-ND
Manufacturer
Manufacturer Product Number
PM651-14B
Description
AC/DC CONVERTER 24V 650W
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
30 A
Power (Watts)
Applications
ITE (Commercial), Medical
Efficiency
90%
Operating Temperature
-10°C ~ 70°C
Features
DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
8.00" L x 4.00" W x 2.46" H (203.2mm x 101.6mm x 62.5mm)
Approval Agency
CE, cTUVus, cURus, TUV
Standard Number
60601-1; 62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$263.38000$263.38
Manufacturers Standard Package