43WR200KLFTR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nidec Components Corporation
In Stock: 0
Unit Price: $3.63068
Datasheet

Similar


Nidec Components Corporation
In Stock: 0
Unit Price: $3.97320
Datasheet
43 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

43WR200KLFTR

DigiKey Part Number
987-1034-2-ND - Tape & Reel (TR)
987-1034-1-ND - Cut Tape (CT)
987-1034-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
43WR200KLFTR
Description
TRIMMER 200K OHM 0.125W J LEAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
200 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
43WR200KLFTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
200 kOhms
Power (Watts)
0.125W, 1/8W
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Number of Turns
11.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.161" x 0.125" Face (4.10mm x 3.18mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.71000$9.71
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$4.82775$9,655.50