XFORMER 10.0VA TO61-1617
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XFORMER 10.0VA TO61-1617
What are Transformers? How Do They Work? - Another Teaching Moment

VPP12-800-B

DigiKey Part Number
VPP12-800-B-ND
Manufacturer
Manufacturer Product Number
VPP12-800-B
Description
PWR XFMR LAMINATED 10VA TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
VPP12-800-B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 6.3V, Series 12.6V
Current - Output (Max)
Parallel 1.6A, Series 800mA
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
10VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
47.63mm L x 39.67mm W
Height - Seated (Max)
34.93mm
Voltage - Isolation
4000Vrms
Weight
0.53 lb (240.4 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 761
Check Lead Time
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$16.20000$16.20
Manufacturers Standard Package