


VPL20-2500 | |
---|---|
DigiKey Part Number | 237-1644-ND |
Manufacturer | |
Manufacturer Product Number | VPL20-2500 |
Description | PWR XFMR LAMINATED 50.0VA CHAS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | VPL20-2500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | 20V | |
Current - Output (Max) | 2.5A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 50.0VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 57.15mm L x 101.6mm W | |
Height - Seated (Max) | 65.09mm | |
Voltage - Isolation | 3500Vrms | |
Weight | 2.3 lbs (1 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $45.66000 | $45.66 |
10 | $41.10100 | $411.01 |
25 | $39.39520 | $984.88 |
50 | $38.14780 | $1,907.39 |
100 | $36.93560 | $3,693.56 |
250 | $35.38696 | $8,846.74 |