TCTx0-AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TCTx0-AB

TCT40-06E07AB-B

DigiKey Part Number
TCT40-06E07AB-B-ND
Manufacturer
Manufacturer Product Number
TCT40-06E07AB-B
Description
PWR XFMR LAMINATED 40VA CHAS MT
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
TCT40-06E07AB-B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
120V, 240V
Voltage - Secondary (Full Load)
24V
Current - Output (Max)
1.67A
Primary Winding(s)
Single, Multiple Taps
Secondary Winding(s)
Single
Center Tap
No
Power - Max
40VA
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect
Size / Dimension
92.46mm L x 56.67mm W
Height - Seated (Max)
57.40mm
Voltage - Isolation
1500Vrms
Weight
1.5 lbs (680.4 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 100
Check Lead Time
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$28.35000$28.35
Manufacturers Standard Package