



TCT40-01E07AB-B | |
---|---|
DigiKey Part Number | TCT40-01E07AB-B-ND |
Manufacturer | |
Manufacturer Product Number | TCT40-01E07AB-B |
Description | PWR XFMR LAMINATED 40VA CHAS MT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | TCT40-01E07AB-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 120V | |
Voltage - Secondary (Full Load) | 24V | |
Current - Output (Max) | 1.67A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 40VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 92.46mm L x 56.67mm W | |
Height - Seated (Max) | 57.40mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 1.5 lbs (680.4 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.35000 | $28.35 |