


TCT3-12E07AE | |
---|---|
DigiKey Part Number | 237-1599-ND |
Manufacturer | |
Manufacturer Product Number | TCT3-12E07AE |
Description | PWR XFMR LAMINATED 2.5VA CHAS MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | TCT3-12E07AE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 240V | |
Voltage - Secondary (Full Load) | 10V | |
Current - Output (Max) | 250mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 2.5VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 60.00mm L x 42.50mm W | |
Height - Seated (Max) | 54.10mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 0.5 lb (226.8 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.06000 | $14.06 |
10 | $12.68700 | $126.87 |
25 | $12.16960 | $304.24 |
50 | $11.79000 | $589.50 |
100 | $11.42100 | $1,142.10 |
250 | $10.94852 | $2,737.13 |
500 | $10.60262 | $5,301.31 |
1,000 | $10.26644 | $10,266.44 |