F6-56 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Signal Transformer
In Stock: 0
Unit Price: $21.48600
Datasheet
F6-56
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
F6-56
What are Transformers? How Do They Work? - Another Teaching Moment

F6-56

DigiKey Part Number
F6-56-ND
Manufacturer
Manufacturer Product Number
F6-56
Description
PWR XFMR LAMINATED 30VA CHAS MT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V
Voltage - Secondary (Full Load)
56V
Current - Output (Max)
450mA
Primary Winding(s)
Single
Secondary Winding(s)
Single
Center Tap
Yes
Power - Max
30VA
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect
Size / Dimension
82.55mm L x 71.42mm W
Height - Seated (Max)
49.20mm
Voltage - Isolation
2500Vrms
Weight
1.1 lbs (499 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 139
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$23.60000$23.60
Manufacturers Standard Package