
CST306-3A-B | |
---|---|
DigiKey Part Number | CST306-3A-B-ND |
Manufacturer | |
Manufacturer Product Number | CST306-3A-B |
Description | CURR SENSE XFMR 25A T/H |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 25 A Current Sense Transformer 20kHz ~ 200kHz 3.75Ohm Max 55 mH Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CST306-3A-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 20kHz ~ 200kHz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 25 A | |
Inductance | 55 mH | |
ET (Volt-Time) | 2000VµS | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 200:1 | |
DC Resistance (DCR) | 3.75Ohm Max | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.690" L x 0.385" W (17.53mm x 9.78mm) | |
Height - Seated (Max) | 0.915" (23.24mm) | |
Termination Style | PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.48000 | $8.48 |