CMT-8104 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Triad Magnetics
In Stock: 0
Unit Price: $9.60000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $7.66000
Datasheet
CMT-8104
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMT-8104

DigiKey Part Number
237-1363-ND
Manufacturer
Manufacturer Product Number
CMT-8104
Description
CMC 10MH 2.4A 2LN THROUGH HOLE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2.4A DCR 170mOhm
Datasheet
 Datasheet
EDA/CAD Models
CMT-8104 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
10 mH @ 1 kHz
Current Rating (Max)
2.4A
DC Resistance (DCR) (Max)
170mOhm
Voltage Rating - DC
-
Voltage Rating - AC
1500V (1.5kV)
Operating Temperature
-55°C ~ 105°C
Ratings
-
Approval Agency
CSA, IEC, UL, VDE
Features
-
Mounting Type
Through Hole
Size / Dimension
1.200" L x 0.600" W (30.48mm x 15.24mm)
Height (Max)
1.200" (30.48mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 914
Check Lead Time
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$9.60000$9.60
Manufacturers Standard Package