
TEI0187-01-T4E11-A | |
---|---|
DigiKey Part Number | 1686-TEI0187-01-T4E11-A-ND |
Manufacturer | |
Manufacturer Product Number | TEI0187-01-T4E11-A |
Description | SOC MODULE WITH ALTERA AGILEX 5E |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | - Embedded Module 1GB 256MB |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Trenz Electronic GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | FPGA | |
Core Processor | - | |
Co-Processor | - | |
Speed | - | |
Flash Size | 256MB | |
RAM Size | 1GB | |
Connector Type | Board-to-Board (BTB) Socket - 3 x 240 | |
Size / Dimension | 2.990" L x 2.050" W (76.00mm x 52.00mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $924.62000 | $924.62 |