
TE0745-03-82I31-A | |
---|---|
DigiKey Part Number | 1686-TE0745-03-82I31-A-ND |
Manufacturer | |
Manufacturer Product Number | TE0745-03-82I31-A |
Description | SOM WITH AMD ZYNQ 7035-2I, 1 GBY |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Zynq Embedded Module ARM Cortex-A9 Xilinx Zynq 7035 SoC XC7Z035-2FBG676I 1GB 64MB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Trenz Electronic GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | MPU Core | |
Core Processor | ARM Cortex-A9 | |
Co-Processor | Xilinx Zynq 7035 SoC XC7Z035-2FBG676I | |
Speed | - | |
Flash Size | 64MB | |
RAM Size | 1GB | |
Connector Type | Board-to-Board (BTB) Socket - 250 | |
Size / Dimension | 2.990" L x 2.050" W (76.00mm x 52.00mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,544.01000 | $2,544.01 |