




TMR 6-7215WIR | |
---|---|
DigiKey Part Number | 1951-2035-ND |
Manufacturer | |
Manufacturer Product Number | TMR 6-7215WIR |
Description | DC DC CONVERTER 24V 6W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 250mA 43V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 6-7215WIR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 43V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 250mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Features | Remote On/Off, OCP, SCP | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module | |
Size / Dimension | 0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $50.79000 | $50.79 |
10 | $48.11300 | $481.13 |
25 | $47.08240 | $1,177.06 |
50 | $46.31640 | $2,315.82 |
100 | $45.56190 | $4,556.19 |
250 | $44.58204 | $11,145.51 |
500 | $37.28294 | $18,641.47 |